


TLP321-4X | |
|---|---|
DigiKey Part Number | TLP321-4X-ND |
Manufacturer | |
Manufacturer Product Number | TLP321-4X |
Description | OPTOISO 5.3KV 4CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.55000 | kr.10.55 |
| 25 | kr.6.65120 | kr.166.28 |
| 100 | kr.5.66420 | kr.566.42 |
| 500 | kr.4.85374 | kr.2,426.87 |
| 1.000 | kr.4.58916 | kr.4,589.16 |
| 2.000 | kr.4.36494 | kr.8,729.88 |
| 5.000 | kr.4.12036 | kr.20,601.80 |
| 10.000 | kr.3.96809 | kr.39,680.90 |
| Unit Price without VAT: | kr.10.55000 |
|---|---|
| Unit Price with VAT: | kr.13.18750 |

