
SFH618A-3XSMT&R | |
|---|---|
DigiKey Part Number | 58-SFH618A-3XSMT&RTR-ND - Tape & Reel (TR) 58-SFH618A-3XSMT&RCT-ND - Cut Tape (CT) 58-SFH618A-3XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH618A-3XSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 200% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.83600 | kr.28.36 |
| 100 | kr.2.05370 | kr.205.37 |
| 500 | kr.1.70370 | kr.851.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.58866 | kr.1,588.66 |
| 2.000 | kr.1.49086 | kr.2,981.72 |
| 3.000 | kr.1.44066 | kr.4,321.98 |
| 5.000 | kr.1.38394 | kr.6,919.70 |
| 7.000 | kr.1.35018 | kr.9,451.26 |
| 10.000 | kr.1.31725 | kr.13,172.50 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

