SFH615A-1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 100
Unit Price: kr.3.36000
Datasheet
Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH615A-1G

DigiKey Part Number
58-SFH615A-1G-ND
Manufacturer
Manufacturer Product Number
SFH615A-1G
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input Type
DC
Manufacturer
Isocom Components 2004 LTD
Output Type
Transistor
Series
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.65V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
40% @ 10mA
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Max)
80% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
3µs, 18µs
Package / Case
4-DIP (0.400", 10.16mm)
Rise / Fall Time (Typ)
2µs, 11µs
Supplier Device Package
4-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH615A-1XGIsocom Components 2004 LTD10058-SFH615A-1XG-NDkr.3.36000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
2.000kr.1.15293kr.2,305.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1.15293
Unit Price with VAT:kr.1.44116