
MOC8102XG | |
|---|---|
DigiKey Part Number | 58-MOC8102XG-ND |
Manufacturer | |
Manufacturer Product Number | MOC8102XG |
Description | OPTOISOLTR 5.3KV 1CH TRANS 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 73% @ 10mA | |
Current Transfer Ratio (Max) | 117% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 65 | kr.2.29600 | kr.149.24 |
| 130 | kr.2.10308 | kr.273.40 |
| 520 | kr.1.79806 | kr.934.99 |
| 1.040 | kr.1.67861 | kr.1,745.75 |
| 2.015 | kr.1.58140 | kr.3,186.52 |
| 5.005 | kr.1.47028 | kr.7,358.75 |
| 10.010 | kr.1.40042 | kr.14,018.20 |
| 25.025 | kr.1.32426 | kr.33,139.61 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

