
MOC3051XSM | |
|---|---|
DigiKey Part Number | 58-MOC3051XSM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3051XSM |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 15mA | |
Current - Hold (Ih) | 200µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 65 | kr.4.04785 | kr.263.11 |
| 130 | kr.3.73569 | kr.485.64 |
| 520 | kr.3.24267 | kr.1,686.19 |
| 1.040 | kr.3.05027 | kr.3,172.28 |
| 2.015 | kr.2.89394 | kr.5,831.29 |
| 5.005 | kr.2.71550 | kr.13,591.08 |
| 10.010 | kr.2.60345 | kr.26,060.53 |
| 25.025 | kr.2.48139 | kr.62,096.78 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

