
MOC3023SM | |
|---|---|
DigiKey Part Number | 58-MOC3023SM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3023SM |
Description | OPTOISOLATOR 5KV TRIAC 1CH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 10V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 100µA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 65 | kr.3.17338 | kr.206.27 |
| 130 | kr.2.91969 | kr.379.56 |
| 520 | kr.2.51883 | kr.1,309.79 |
| 1.040 | kr.2.36216 | kr.2,456.65 |
| 2.015 | kr.2.23486 | kr.4,503.24 |
| 5.005 | kr.2.08947 | kr.10,457.80 |
| 10.010 | kr.1.99814 | kr.20,001.38 |
| 25.025 | kr.1.89862 | kr.47,512.97 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |


