
MCA231SM | |
|---|---|
DigiKey Part Number | 58-MCA231SM-ND |
Manufacturer | |
Manufacturer Product Number | MCA231SM |
Description | OPTOISO 5KV DARL W/BASE 6-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 25µs, 18µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 1.2V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.02000 | kr.5.02 |
| 65 | kr.2.69077 | kr.174.90 |
| 130 | kr.2.46862 | kr.320.92 |
| 520 | kr.2.11758 | kr.1,101.14 |
| 1.040 | kr.1.98019 | kr.2,059.40 |
| 2.015 | kr.1.86850 | kr.3,765.03 |
| 5.005 | kr.1.74083 | kr.8,712.85 |
| 10.010 | kr.1.66062 | kr.16,622.81 |
| 25.025 | kr.1.57315 | kr.39,368.08 |
| Unit Price without VAT: | kr.5.02000 |
|---|---|
| Unit Price with VAT: | kr.6.27500 |

