Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA2231SM

DigiKey Part Number
58-MCA2231SM-ND
Manufacturer
Manufacturer Product Number
MCA2231SM
Description
OPTOISO 5.3KV DARL W/BASE 6-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
500% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
10µs, 100µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
30V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
80 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
65kr.2.65308kr.172.45
130kr.2.43408kr.316.43
520kr.2.08794kr.1,085.73
1.040kr.1.95248kr.2,030.58
2.015kr.1.84234kr.3,712.32
5.005kr.1.71646kr.8,590.88
10.010kr.1.63737kr.16,390.07
25.025kr.1.55113kr.38,817.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750