
ISP847XSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP847XSMT&R-ND - Tape & Reel (TR) 58-ISP847XSMT&RCT-ND - Cut Tape (CT) 58-ISP847XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP847XSMT&R |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | 16-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.60000 | kr.12.60 |
| 10 | kr.9.00800 | kr.90.08 |
| 100 | kr.6.84990 | kr.684.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.5.71019 | kr.4,282.64 |
| 1.500 | kr.5.42825 | kr.8,142.38 |
| 2.250 | kr.5.28372 | kr.11,888.37 |
| 3.750 | kr.5.12066 | kr.19,202.47 |
| 5.250 | kr.5.02370 | kr.26,374.42 |
| 7.500 | kr.4.92916 | kr.36,968.70 |
| Unit Price without VAT: | kr.12.60000 |
|---|---|
| Unit Price with VAT: | kr.15.75000 |

