Optoisolator Triac Output 5300Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS623XSMT&R

DigiKey Part Number
58-IS623XSMT&RTR-ND - Tape & Reel (TR)
58-IS623XSMT&RCT-ND - Cut Tape (CT)
58-IS623XSMT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS623XSMT&R
Description
OPTOISOLATOR 5.3KV TRIAC 1CH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
5300Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
600V/µs
Current - LED Trigger (Ift) (Max)
5mA
Current - Hold (Ih)
400µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
-
Approval Agency
UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 982
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.20000kr.7.20
10kr.5.06000kr.50.60
100kr.3.75510kr.375.51
500kr.3.17590kr.1,587.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.98641kr.2,986.41
2.000kr.2.82563kr.5,651.26
3.000kr.2.74319kr.8,229.57
5.000kr.2.65010kr.13,250.50
7.000kr.2.59475kr.18,163.25
10.000kr.2.54076kr.25,407.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.20000
Unit Price with VAT:kr.9.00000