
ISP827GRSM | |
|---|---|
DigiKey Part Number | 58-ISP827GRSM-ND |
Manufacturer | |
Manufacturer Product Number | ISP827GRSM |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.27407 | kr.4,548.14 |
| Unit Price without VAT: | kr.2.27407 |
|---|---|
| Unit Price with VAT: | kr.2.84259 |


