ISP827-2SMT&R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.2.24224
Datasheet
Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP827-2SMT&R

DigiKey Part Number
58-ISP827-2SMT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISP827-2SMT&R
Description
OPTOISOLTR 5.3KV 2CH TRANS 8-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
70V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
2
Vce Saturation (Max)
400mV
Voltage - Isolation
5300Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 500µA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
4µs, 3µs
Package / Case
8-SMD, Gull Wing
Input Type
DC
Supplier Device Package
8-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISP827-2SMIsocom Components 2004 LTD058-ISP827-2SM-NDkr.2.24224Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.44807kr.4,896.14
Unit Price without VAT:kr.2.44807
Unit Price with VAT:kr.3.06009