
ISP621-2XG | |
|---|---|
DigiKey Part Number | 58-ISP621-2XG-ND |
Manufacturer | |
Manufacturer Product Number | ISP621-2XG |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.400", 10.16mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.98000 | kr.5.98 |
| 50 | kr.3.33200 | kr.166.60 |
| 100 | kr.3.05880 | kr.305.88 |
| 500 | kr.2.57020 | kr.1,285.10 |
| 1.000 | kr.2.40996 | kr.2,409.96 |
| 2.000 | kr.2.27407 | kr.4,548.14 |
| 5.000 | kr.2.12557 | kr.10,627.85 |
| 10.000 | kr.2.03303 | kr.20,330.30 |
| 25.000 | kr.1.93218 | kr.48,304.50 |
| Unit Price without VAT: | kr.5.98000 |
|---|---|
| Unit Price with VAT: | kr.7.47500 |

