
ISP620-1XGB | |
|---|---|
DigiKey Part Number | 58-ISP620-1XGB-ND |
Manufacturer | |
Manufacturer Product Number | ISP620-1XGB |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 55V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP620-1XGBG | Isocom Components 2004 LTD | 75 | 58-ISP620-1XGBG-ND | kr.4.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.17000 | kr.4.17 |
| 10 | kr.2.86500 | kr.28.65 |
| 100 | kr.2.07360 | kr.207.36 |
| 500 | kr.1.71852 | kr.859.26 |
| 1.000 | kr.1.60186 | kr.1,601.86 |
| 2.000 | kr.1.50273 | kr.3,005.46 |
| 5.000 | kr.1.39429 | kr.6,971.45 |
| 10.000 | kr.1.32665 | kr.13,266.50 |
| 25.000 | kr.1.25288 | kr.31,322.00 |
| Unit Price without VAT: | kr.4.17000 |
|---|---|
| Unit Price with VAT: | kr.5.21250 |

