
ISP521-4XBLSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP521-4XBLSMT&RTR-ND - Tape & Reel (TR) 58-ISP521-4XBLSMT&RCT-ND - Cut Tape (CT) 58-ISP521-4XBLSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP521-4XBLSMT&R |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | 600% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | 16-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.09000 | kr.12.09 |
| 10 | kr.8.66100 | kr.86.61 |
| 100 | kr.6.58620 | kr.658.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.5.49053 | kr.4,117.90 |
| 1.500 | kr.5.21945 | kr.7,829.18 |
| 2.250 | kr.5.08053 | kr.11,431.19 |
| 3.750 | kr.4.92370 | kr.18,463.88 |
| 5.250 | kr.4.83047 | kr.25,359.97 |
| 7.500 | kr.4.73958 | kr.35,546.85 |
| Unit Price without VAT: | kr.12.09000 |
|---|---|
| Unit Price with VAT: | kr.15.11250 |

