
ISP521-2XGBG | |
|---|---|
DigiKey Part Number | 58-ISP521-2XGBG-ND |
Manufacturer | |
Manufacturer Product Number | ISP521-2XGBG |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 55V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 1mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 1mA | Package / Case 8-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 50 | kr.3.41720 | kr.170.86 |
| 100 | kr.3.13700 | kr.313.70 |
| 500 | kr.2.63554 | kr.1,317.77 |
| 1.000 | kr.2.47133 | kr.2,471.33 |
| 2.000 | kr.2.33192 | kr.4,663.84 |
| 5.000 | kr.2.17965 | kr.10,898.25 |
| 10.000 | kr.2.08476 | kr.20,847.60 |
| 25.000 | kr.1.98134 | kr.49,533.50 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

