Parametric Equivalent
Parametric Equivalent

ISLT1009 | |
|---|---|
DigiKey Part Number | 58-ISLT1009TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISLT1009 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 4µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.11703 | kr.6,351.09 |
| 6.000 | kr.2.01562 | kr.12,093.72 |
| 9.000 | kr.1.96366 | kr.17,672.94 |
| 15.000 | kr.1.90501 | kr.28,575.15 |
| 21.000 | kr.1.87015 | kr.39,273.15 |
| 30.000 | kr.1.83617 | kr.55,085.10 |
| Unit Price without VAT: | kr.2.11703 |
|---|---|
| Unit Price with VAT: | kr.2.64629 |




