
IS852XG | |
|---|---|
DigiKey Part Number | 58-IS852XG-ND |
Manufacturer | |
Manufacturer Product Number | IS852XG |
Description | OPTOISOLTR 5.3KV 1CH DARL 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 1000% @ 1mA | |
Current Transfer Ratio (Max) | 15000% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 100µs, 20µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 300V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1.2V | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.400", 10.16mm) | |
Supplier Device Package | 4-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.84000 | kr.7.84 |
| 10 | kr.5.51100 | kr.55.11 |
| 100 | kr.4.09720 | kr.409.72 |
| 500 | kr.3.47066 | kr.1,735.33 |
| 1.000 | kr.3.26573 | kr.3,265.73 |
| 2.000 | kr.3.09190 | kr.6,183.80 |
| 5.000 | kr.2.90208 | kr.14,510.40 |
| 10.000 | kr.2.78385 | kr.27,838.50 |
| Unit Price without VAT: | kr.7.84000 |
|---|---|
| Unit Price with VAT: | kr.9.80000 |

