
IS357B | |
|---|---|
DigiKey Part Number | 58-IS357BTR-ND - Tape & Reel (TR) 58-IS357BCT-ND - Cut Tape (CT) 58-IS357BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS357B |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.02000 | kr.3.02 |
| 10 | kr.2.09600 | kr.20.96 |
| 100 | kr.1.50010 | kr.150.01 |
| 500 | kr.1.23198 | kr.615.99 |
| 1.000 | kr.1.14364 | kr.1,143.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.02989 | kr.3,089.67 |
| 6.000 | kr.0.97191 | kr.5,831.46 |
| 9.000 | kr.0.94217 | kr.8,479.53 |
| 15.000 | kr.0.90858 | kr.13,628.70 |
| 21.000 | kr.0.88860 | kr.18,660.60 |
| 30.000 | kr.0.86911 | kr.26,073.30 |
| Unit Price without VAT: | kr.3.02000 |
|---|---|
| Unit Price with VAT: | kr.3.77500 |

