
IS121B | |
|---|---|
DigiKey Part Number | 58-IS121BTR-ND - Tape & Reel (TR) 58-IS121BCT-ND - Cut Tape (CT) 58-IS121BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS121B |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.14900 | kr.21.49 |
| 100 | kr.1.53870 | kr.153.87 |
| 500 | kr.1.26330 | kr.631.65 |
| 1.000 | kr.1.17271 | kr.1,172.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.05610 | kr.3,168.30 |
| 6.000 | kr.0.99663 | kr.5,979.78 |
| 9.000 | kr.0.96614 | kr.8,695.26 |
| 15.000 | kr.0.93169 | kr.13,975.35 |
| 21.000 | kr.0.91120 | kr.19,135.20 |
| 30.000 | kr.0.89122 | kr.26,736.60 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

