
ILQ5XSMT&R | |
|---|---|
DigiKey Part Number | 58-ILQ5XSMT&RTR-ND - Tape & Reel (TR) 58-ILQ5XSMT&RCT-ND - Cut Tape (CT) 58-ILQ5XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILQ5XSMT&R |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 10mA | Package / Case 16-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 16-SMD |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 |
| 10 | kr.9.61100 | kr.96.11 |
| 100 | kr.7.33660 | kr.733.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.6.13577 | kr.4,601.83 |
| 1.500 | kr.5.83872 | kr.8,758.08 |
| 2.250 | kr.5.68656 | kr.12,794.76 |
| 3.750 | kr.5.51477 | kr.20,680.39 |
| 5.250 | kr.5.41267 | kr.28,416.52 |
| 7.500 | kr.5.31314 | kr.39,848.55 |
| Unit Price without VAT: | kr.13.38000 |
|---|---|
| Unit Price with VAT: | kr.16.72500 |

