Image for ILQ5XSMT&R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILQ5XSMT&R

DigiKey Part Number
58-ILQ5XSMT&RTR-ND - Tape & Reel (TR)
58-ILQ5XSMT&RCT-ND - Cut Tape (CT)
58-ILQ5XSMT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILQ5XSMT&R
Description
OPTOISO 5.3KV 4CH TRANS 16-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
4
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
50% @ 10mA
Current Transfer Ratio (Max)
400% @ 10mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-25°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SMD, Gull Wing
Supplier Device Package
16-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.61000kr.10.61
10kr.7.54200kr.75.42
100kr.5.70210kr.570.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.4.72683kr.3,545.12
1.500kr.4.48531kr.6,727.97
2.250kr.4.36151kr.9,813.40
3.750kr.4.22178kr.15,831.67
5.250kr.4.13869kr.21,728.12
7.500kr.4.05767kr.30,432.52
Manufacturers Standard Package
Unit Price without VAT:kr.10.61000
Unit Price with VAT:kr.13.26250