
H11AA4XSMT&R | |
|---|---|
DigiKey Part Number | 58-H11AA4XSMT&RTR-ND - Tape & Reel (TR) 58-H11AA4XSMT&RCT-ND - Cut Tape (CT) 58-H11AA4XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11AA4XSMT&R |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 6-SMD, Gull Wing |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11AA4XSM | Isocom Components 2004 LTD | 5 | 58-H11AA4XSM-ND | kr.6.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.4.87500 | kr.48.75 |
| 100 | kr.3.60940 | kr.360.94 |
| 500 | kr.3.04624 | kr.1,523.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.86194 | kr.2,861.94 |
| 2.000 | kr.2.70553 | kr.5,411.06 |
| 3.000 | kr.2.62535 | kr.7,876.05 |
| 5.000 | kr.2.53480 | kr.12,674.00 |
| 7.000 | kr.2.48093 | kr.17,366.51 |
| 10.000 | kr.2.42840 | kr.24,284.00 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

