Parametric Equivalent

H11A5SMT&R | |
|---|---|
DigiKey Part Number | 58-H11A5SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H11A5SMT&R |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 30% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.67283 | kr.1,672.83 |
| 2.000 | kr.1.57104 | kr.3,142.08 |
| 3.000 | kr.1.51878 | kr.4,556.34 |
| 5.000 | kr.1.45975 | kr.7,298.75 |
| 7.000 | kr.1.42462 | kr.9,972.34 |
| 10.000 | kr.1.39035 | kr.13,903.50 |
| 25.000 | kr.1.31466 | kr.32,866.50 |
| 50.000 | kr.1.26756 | kr.63,378.00 |
| Unit Price without VAT: | kr.1.67283 |
|---|---|
| Unit Price with VAT: | kr.2.09104 |


