H11A2XSMT&R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.53202
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.79828
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.53202
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.53202
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.79828
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 59
Unit Price: kr.3.28000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.79828
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.53202
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.79828
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 65
Unit Price: kr.3.28000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.79828
Datasheet
Optoisolator Transistor with Base Output 5300Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11A2XSMT&R

DigiKey Part Number
58-H11A2XSMT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
H11A2XSMT&R
Description
OPTOISO 5.3KV 1CH TRANS W/BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
20% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
30V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.79828kr.1,798.28
2.000kr.1.69042kr.3,380.84
3.000kr.1.63502kr.4,905.06
5.000kr.1.57246kr.7,862.30
7.000kr.1.53523kr.10,746.61
10.000kr.1.49890kr.14,989.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.79828
Unit Price with VAT:kr.2.24785