
CNY75AXSM | |
|---|---|
DigiKey Part Number | 58-CNY75AXSM-ND |
Manufacturer | |
Manufacturer Product Number | CNY75AXSM |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 10µs, 25µs | |
Rise / Fall Time (Typ) | 2.5µs, 2.7µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 90V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 65 | kr.2.20246 | kr.143.16 |
| 130 | kr.2.01615 | kr.262.10 |
| 520 | kr.1.72033 | kr.894.57 |
| 1.040 | kr.1.60451 | kr.1,668.69 |
| 2.015 | kr.1.51021 | kr.3,043.07 |
| 5.005 | kr.1.40244 | kr.7,019.21 |
| 10.010 | kr.1.33468 | kr.13,360.15 |
| 25.025 | kr.1.26078 | kr.31,551.02 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

