
6N135G | |
|---|---|
DigiKey Part Number | 58-6N135G-ND |
Manufacturer | |
Manufacturer Product Number | 6N135G |
Description | OPTOISO 5KV TRANS W/BASE 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 7% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.400", 10.16mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.65000 | kr.7.65 |
| 50 | kr.4.33520 | kr.216.76 |
| 100 | kr.3.99240 | kr.399.24 |
| 500 | kr.3.37884 | kr.1,689.42 |
| 1.000 | kr.3.17816 | kr.3,178.16 |
| 2.000 | kr.3.00792 | kr.6,015.84 |
| 5.000 | kr.2.82209 | kr.14,110.45 |
| 10.000 | kr.2.70632 | kr.27,063.20 |
| Unit Price without VAT: | kr.7.65000 |
|---|---|
| Unit Price with VAT: | kr.9.56250 |

