
P.S-I-81659 | |
|---|---|
DigiKey Part Number | 2685-P.S-I-81659-ND |
Manufacturer | |
Manufacturer Product Number | P.S-I-81659 |
Description | UVC Ballast - 24V DC, 425mA, 20W |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 24VDC Input 425mA Output 5.31" L x 2.36" W x 1.26" H (135.00mm x 60.00mm x 32.00mm) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Input 24VDC |
Manufacturer ISL Products International | Output 425mA |
Series | Type CCFL and UV Lamps |
Packaging Bag | Size / Dimension 5.31" L x 2.36" W x 1.26" H (135.00mm x 60.00mm x 32.00mm) |
Part Status Active | Mounting Type Chassis Mount |


