
MOT-IG42-12V-3600 | |
|---|---|
DigiKey Part Number | 2685-MOT-IG42-12V-3600-ND |
Manufacturer | |
Manufacturer Product Number | MOT-IG42-12V-3600 |
Description | 42MM PLANETARY GEAR MOTOR - BRUS |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 1.65 RPM 14.61W 12VDC |
Datasheet | Datasheet |
Category | Torque - Rated (oz-in / mNm) 11957.04 / 84435.26 |
Manufacturer ISL Products International | Power - Rated 14.61W |
Packaging Bulk | Size / Dimension Round - 1.772" Dia (45.00mm) |
Part Status Active | Diameter - Shaft 0.315" (8.00mm) |
Type DC Motor | Length - Shaft and Bearing 6.008" (152.60mm) |
Function Gearmotor | Mounting Hole Spacing 1.378" (35.00mm) |
Motor Type Brushed | Gear Reduction Ratio 3600 |
Voltage - Rated 12VDC | Torque - Max Momentary (oz-in / mNm) 1249.86 / 8825.99 |
RPM 1.65 RPM | Weight 1.5 lbs (680.4 g) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,686.06000 | kr.1,686.06 |
| 100 | kr.1,286.51280 | kr.128,651.28 |
| Unit Price without VAT: | kr.1,686.06000 |
|---|---|
| Unit Price with VAT: | kr.2,107.57500 |


