Brushed DC Motor Gearmotor 220 RPM 5.33W 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOT-IG32RGM 1:27

DigiKey Part Number
2685-MOT-IG32RGM1:27-ND
Manufacturer
Manufacturer Product Number
MOT-IG32RGM 1:27
Description
32MM RIGHT ANGLE PLANETARY GEAR
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 220 RPM 5.33W 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
-
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
12VDC
RPM
220 RPM
Torque - Rated (oz-in / mNm)
23.61 / 166.71
Power - Rated
5.33W
Size / Dimension
Round - 1.260" Dia (32.00mm)
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
4.394" (111.60mm)
Mounting Hole Spacing
0.827" (21.00mm)
Torque - Max Momentary (oz-in / mNm)
249.97 / 1765.20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,298.06000kr.1,298.06
10kr.1,063.99200kr.10,639.92
100kr.723.36750kr.72,336.75
Unit Price without VAT:kr.1,298.06000
Unit Price with VAT:kr.1,622.57500