Brushed DC Motor Gearmotor 71 RPM 1.25W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOT-IG-22GM-24V

DigiKey Part Number
2685-MOT-IG-22GM-24V-ND
Manufacturer
Manufacturer Product Number
MOT-IG-22GM-24V
Description
22MM PLANETARY GEAR MOTOR - BRUS
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 71 RPM 1.25W 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
19.44 / 137.29
Manufacturer
ISL Products International
Power - Rated
1.25W
Packaging
Bulk
Size / Dimension
Round - 0.866" Dia (22.00mm)
Part Status
Active
Diameter - Shaft
0.157" (4.00mm)
Type
DC Motor
Length - Shaft and Bearing
2.669" (67.80mm)
Function
Gearmotor
Mounting Hole Spacing
0.709" (18.00mm)
Motor Type
Brushed
Gear Reduction Ratio
104
Voltage - Rated
24VDC
Torque - Max Momentary (oz-in / mNm)
83.32 / 588.40
RPM
71 RPM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 45 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,394.55000kr.1,394.55
10kr.1,014.02000kr.10,140.20
100kr.506.37580kr.50,637.58
Unit Price without VAT:kr.1,394.55000
Unit Price with VAT:kr.1,743.18750