
MOT-I-81445-100 | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81445-100-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81445-100 |
Description | 32MM PLANETARY GEAR MOTOR - BRUS |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 58 RPM 12W 12VDC |
Datasheet | Datasheet |
Category | Torque - Rated (oz-in / mNm) 250.0 / 1765 |
Manufacturer ISL Products International | Power - Rated 12W |
Series | Size / Dimension Round - 1.260" Dia (32.00mm) |
Packaging Box | Diameter - Shaft 0.236" (6.00mm) |
Part Status Active | Length - Shaft and Bearing 3.303" (83.90mm) |
Type DC Motor | Mounting Hole Spacing 0.709" (18.00mm) |
Function Gearmotor | Termination Style Quick Connect |
Motor Type Brushed | Gear Reduction Ratio 100 |
Voltage - Rated 12VDC | Torque - Max Momentary (oz-in / mNm) 536.05 / 3785.4 |
RPM 58 RPM | Weight 0.717 lb (325 g) |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.971.61000 | kr.971.61 |
| 10 | kr.943.07500 | kr.9,430.75 |
| 100 | kr.653.59060 | kr.65,359.06 |
| Unit Price without VAT: | kr.971.61000 |
|---|---|
| Unit Price with VAT: | kr.1,214.51250 |

