VMS-R330-1.0-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMS-R500-1.0-U

DigiKey Part Number
4423-VMS-R500-1.0-UTR-ND - Tape & Reel (TR)
4423-VMS-R500-1.0-UCT-ND - Cut Tape (CT)
4423-VMS-R500-1.0-UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VMS-R500-1.0-U
Description
RESISTOR - ISA-PLAN SHUNT, 0.5,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
VMS-R500-1.0-U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
20ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50.608
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.90000kr.10.90
5kr.9.67600kr.48.38
10kr.9.21700kr.92.17
25kr.8.66360kr.216.59
50kr.8.28700kr.414.35
100kr.7.94320kr.794.32
500kr.7.25084kr.3,625.42
1.000kr.6.99335kr.6,993.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.5.40188kr.48,616.92
Manufacturers Standard Package
Unit Price without VAT:kr.10.90000
Unit Price with VAT:kr.13.62500