
SMT-R820-1.0 | |
|---|---|
DigiKey Part Number | 4423-SMT-R820-1.0TR-ND - Tape & Reel (TR) 4423-SMT-R820-1.0CT-ND - Cut Tape (CT) 4423-SMT-R820-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-R820-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.82, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.60000 | kr.25.60 |
| 10 | kr.17.25400 | kr.172.54 |
| 25 | kr.14.99360 | kr.374.84 |
| 50 | kr.13.57780 | kr.678.89 |
| 100 | kr.12.37520 | kr.1,237.52 |
| 250 | kr.11.05772 | kr.2,764.43 |
| 500 | kr.10.23348 | kr.5,116.74 |
| 1.000 | kr.9.95969 | kr.9,959.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.8.28783 | kr.41,439.15 |
| Unit Price without VAT: | kr.25.60000 |
|---|---|
| Unit Price with VAT: | kr.32.00000 |

