100 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS-R100-1.0

DigiKey Part Number
4423-SMS-R100-1.0TR-ND - Tape & Reel (TR)
4423-SMS-R100-1.0CT-ND - Cut Tape (CT)
4423-SMS-R100-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS-R100-1.0
Description
RESISTOR - ISA-PLAN SHUNT, 0.1,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Height - Seated (Max)
0.039" (1.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.386
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.01000kr.25.01
10kr.16.82700kr.168.27
25kr.14.61400kr.365.35
50kr.13.22900kr.661.45
100kr.12.05240kr.1,205.24
250kr.10.76280kr.2,690.70
500kr.9.95596kr.4,977.98
1.000kr.9.64114kr.9,641.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.8.05167kr.40,258.35
Manufacturers Standard Package
Unit Price without VAT:kr.25.01000
Unit Price with VAT:kr.31.26250