


SMAJ160CAHR3G | |
|---|---|
DigiKey Part Number | SMAJ160CAHR3GTR-ND - Tape & Reel (TR) SMAJ160CAHR3GCT-ND - Cut Tape (CT) SMAJ160CAHR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ160CAHR3G |
Description | TVS DIODE 160VWM 259VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.16400 | kr.31.64 |
| 100 | kr.2.03890 | kr.203.89 |
| 500 | kr.1.55318 | kr.776.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.18798 | kr.2,138.36 |
| 3.600 | kr.1.08234 | kr.3,896.42 |
| 5.400 | kr.1.03982 | kr.5,615.03 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

