5 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS-R005-1.0

DigiKey Part Number
4423-SMS-R005-1.0TR-ND - Tape & Reel (TR)
4423-SMS-R005-1.0CT-ND - Cut Tape (CT)
4423-SMS-R005-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS-R005-1.0
Description
RESISTOR - ISA-PLAN SHUNT, 0.005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant
Datasheet
 Datasheet
EDA/CAD Models
SMS-R005-1.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Height - Seated (Max)
0.039" (1.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.845
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.68000kr.26.68
10kr.17.98500kr.179.85
25kr.15.63760kr.390.94
50kr.14.16400kr.708.20
100kr.12.91270kr.1,291.27
250kr.11.54160kr.2,885.40
500kr.10.68408kr.5,342.04
1.000kr.10.42817kr.10,428.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.8.65982kr.43,299.10
Manufacturers Standard Package
Unit Price without VAT:kr.26.68000
Unit Price with VAT:kr.33.35000