
FMP-M-R003-1.0 | |
|---|---|
DigiKey Part Number | 4423-FMP-M-R003-1.0TR-ND - Tape & Reel (TR) 4423-FMP-M-R003-1.0CT-ND - Cut Tape (CT) 4423-FMP-M-R003-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMP-M-R003-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.003 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 2.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.56000 | kr.17.56 |
| 10 | kr.11.71000 | kr.117.10 |
| 25 | kr.10.12880 | kr.253.22 |
| 50 | kr.9.13720 | kr.456.86 |
| 100 | kr.8.29460 | kr.829.46 |
| 250 | kr.7.37140 | kr.1,842.85 |
| 500 | kr.6.79370 | kr.3,396.85 |
| 1.000 | kr.6.30513 | kr.6,305.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | kr.5.15125 | kr.64,390.62 |
| Unit Price without VAT: | kr.17.56000 |
|---|---|
| Unit Price with VAT: | kr.21.95000 |

