
PBV-R0005-F1-0.5 | |
|---|---|
DigiKey Part Number | 4423-PBV-R0005-F1-0.5-ND |
Manufacturer | |
Manufacturer Product Number | PBV-R0005-F1-0.5 |
Description | RESISTOR - ISA-PLAN THROUGH-HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±0.5% 3W Through Hole Resistor 4-SIP Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package 4-SIP |
Resistance | Size / Dimension 0.886" L x 0.175" W (22.50mm x 4.45mm) |
Tolerance | Height - Seated (Max) 0.815" (20.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.168.61738 | kr.84,308.69 |
| Unit Price without VAT: | kr.168.61738 |
|---|---|
| Unit Price with VAT: | kr.210.77173 |

