Image for KIT-ICD-A-100-CAN1-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT-ICD-A-100-CAN1-12

DigiKey Part Number
4423-KIT-ICD-A-100-CAN1-12-ND
Manufacturer
Manufacturer Product Number
KIT-ICD-A-100-CAN1-12
Description
CURRENT SENSOR SHUNT 100A
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Shunt Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.1%
Mfr
Accuracy
±0.8%
Series
Voltage - Supply
5.5V ~ 26V
Packaging
Tray
Current - Supply (Max)
50mA
Part Status
Active
Operating Temperature
-40°C ~ 105°C
For Measuring
DC
Grade
Automotive
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
Module
Output
CAN Bus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,922.80000kr.1,922.80
5kr.1,804.72000kr.9,023.60
24kr.1,710.17000kr.41,044.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,922.80000
Unit Price with VAT:kr.2,403.50000