IVT-S-100-U0-I-CAN2-12/24 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Isabellenhuette USA
In Stock: 14
Unit Price: kr.2,202.64000
Datasheet
Current Sensor 100A Channel Shunt Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IVT-S-100-U0-I-CAN2-12/24

DigiKey Part Number
4423-IVT-S-100-U0-I-CAN2-12/24-ND
Manufacturer
Manufacturer Product Number
IVT-S-100-U0-I-CAN2-12/24
Description
CURRENT SENSOR SHUNT 100A
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Current Sensor 100A Channel Shunt Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
0.01%
Mfr
Accuracy
±0.4%
Series
Voltage - Supply
5.5V ~ 40V
Packaging
Tray
Current - Supply (Max)
80mA
Part Status
Active
Operating Temperature
-40°C ~ 105°C
For Measuring
DC
Polarization
Bidirectional
Sensor Type
Mounting Type
Current - Sensing
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KIT - IVT-S-100-U0-I-CAN2-12/24 W/ CONNECTORIsabellenhuette USA144423-KIT-IVT-S-100-U0-I-CAN2-12/24W/CONNECTOR-NDkr.2,202.64000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
24kr.2,026.43583kr.48,634.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2,026.43583
Unit Price with VAT:kr.2,533.04479