
CLP-R005-1.0 | |
|---|---|
DigiKey Part Number | 4423-CLP-R005-1.0TR-ND - Tape & Reel (TR) 4423-CLP-R005-1.0CT-ND - Cut Tape (CT) 4423-CLP-R005-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP-R005-1.0 |
Description | RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.7.93800 | kr.79.38 |
| 25 | kr.6.83200 | kr.170.80 |
| 50 | kr.6.14100 | kr.307.05 |
| 100 | kr.5.55320 | kr.555.32 |
| 250 | kr.4.90892 | kr.1,227.23 |
| 500 | kr.4.50558 | kr.2,252.79 |
| 1.000 | kr.4.16284 | kr.4,162.84 |
| 5.000 | kr.3.97708 | kr.19,885.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.35390 | kr.33,539.00 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |

