3 mOhms ±1% 3W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLK-R003-1.0

DigiKey Part Number
4423-CLK-R003-1.0TR-ND - Tape & Reel (TR)
4423-CLK-R003-1.0CT-ND - Cut Tape (CT)
4423-CLK-R003-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLK-R003-1.0
Description
RESISTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 3W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.060" L x 0.120" W (1.52mm x 3.05mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.430
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.98000kr.11.98
10kr.7.93800kr.79.38
25kr.6.83200kr.170.80
50kr.6.14100kr.307.05
100kr.5.55320kr.555.32
250kr.4.90892kr.1,227.23
500kr.4.50558kr.2,252.79
1.000kr.4.16284kr.4,162.84
5.000kr.3.97708kr.19,885.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.3.35390kr.33,539.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.98000
Unit Price with VAT:kr.14.97500