1 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVT-M-R001-1.0

DigiKey Part Number
4423-BVT-M-R001-1.0TR-ND - Tape & Reel (TR)
4423-BVT-M-R001-1.0CT-ND - Cut Tape (CT)
4423-BVT-M-R001-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVT-M-R001-1.0
Description
RESISTOR - ISA-WELD SHUNT, 0.001
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.119" W (6.35mm x 3.02mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68.105
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.28000kr.14.28
10kr.9.50500kr.95.05
25kr.8.20320kr.205.08
50kr.7.38560kr.369.28
100kr.6.69040kr.669.04
250kr.5.92868kr.1,482.17
500kr.5.45226kr.2,726.13
1.000kr.5.04734kr.5,047.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.32713kr.21,635.65
10.000kr.4.09183kr.40,918.30
15.000kr.4.02758kr.60,413.70
Manufacturers Standard Package
Unit Price without VAT:kr.14.28000
Unit Price with VAT:kr.17.85000