2 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVT-I-R002-1.0

DigiKey Part Number
4423-BVT-I-R002-1.0TR-ND - Tape & Reel (TR)
4423-BVT-I-R002-1.0CT-ND - Cut Tape (CT)
4423-BVT-I-R002-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVT-I-R002-1.0
Description
RESISTOR - ISA-WELD SHUNT, 0.002
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Height - Seated (Max)
0.043" (1.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.471
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.70000kr.17.70
10kr.11.82500kr.118.25
25kr.10.22840kr.255.71
50kr.9.22980kr.461.49
100kr.8.37910kr.837.91
250kr.7.44800kr.1,862.00
500kr.6.86528kr.3,432.64
1.000kr.6.38194kr.6,381.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.48959kr.27,447.95
10.000kr.5.21400kr.52,140.00
Manufacturers Standard Package
Unit Price without VAT:kr.17.70000
Unit Price with VAT:kr.22.12500