
BVS-M-R001-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVS-M-R001-1.0TR-ND - Tape & Reel (TR) 4423-BVS-M-R001-1.0CT-ND - Cut Tape (CT) 4423-BVS-M-R001-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVS-M-R001-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.001 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 7W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.51000 | kr.18.51 |
| 10 | kr.12.37800 | kr.123.78 |
| 25 | kr.10.70960 | kr.267.74 |
| 50 | kr.9.66600 | kr.483.30 |
| 100 | kr.8.77780 | kr.877.78 |
| 250 | kr.7.80476 | kr.1,951.19 |
| 500 | kr.7.19614 | kr.3,598.07 |
| 1.000 | kr.6.71058 | kr.6,710.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.01422 | kr.18,042.66 |
| 6.000 | kr.5.67523 | kr.34,051.38 |
| 9.000 | kr.5.50114 | kr.49,510.26 |
| Unit Price without VAT: | kr.18.51000 |
|---|---|
| Unit Price with VAT: | kr.23.13750 |

