
BVB-Z-R0005-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVB-Z-R0005-1.0TR-ND - Tape & Reel (TR) 4423-BVB-Z-R0005-1.0CT-ND - Cut Tape (CT) 4423-BVB-Z-R0005-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVB-Z-R0005-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
EDA/CAD Models | BVB-Z-R0005-1.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | 20ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.260" L x 0.272" W (6.60mm x 6.90mm) | |
Height - Seated (Max) | 0.119" (3.02mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.83000 | kr.20.83 |
| 10 | kr.13.97700 | kr.139.77 |
| 25 | kr.12.11320 | kr.302.83 |
| 50 | kr.10.94440 | kr.547.22 |
| 100 | kr.9.95110 | kr.995.11 |
| 250 | kr.8.86332 | kr.2,215.83 |
| 500 | kr.8.18260 | kr.4,091.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.7.35581 | kr.10,298.13 |
| 2.800 | kr.6.90210 | kr.19,325.88 |
| 4.200 | kr.6.66918 | kr.28,010.56 |
| 7.000 | kr.6.40566 | kr.44,839.62 |
| 9.800 | kr.6.32825 | kr.62,016.85 |
| Unit Price without VAT: | kr.20.83000 |
|---|---|
| Unit Price with VAT: | kr.26.03750 |

