MFG_BVB-Z-R0002-1.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVB-Z-R0002-1.0

DigiKey Part Number
4423-BVB-Z-R0002-1.0TR-ND - Tape & Reel (TR)
4423-BVB-Z-R0002-1.0CT-ND - Cut Tape (CT)
4423-BVB-Z-R0002-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVB-Z-R0002-1.0
Description
RESISTOR - ISA-WELD SHUNT, 0.000
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.2 mOhms ±1% 12W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant
Datasheet
 Datasheet
EDA/CAD Models
BVB-Z-R0002-1.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.272" L x 0.260" W (6.90mm x 6.60mm)
Height - Seated (Max)
0.150" (3.80mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.743
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.64000kr.28.64
10kr.19.33700kr.193.37
25kr.16.82400kr.420.60
50kr.15.25040kr.762.52
100kr.13.91270kr.1,391.27
250kr.12.44748kr.3,111.87
500kr.11.53106kr.5,765.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.9.26985kr.12,977.79
Manufacturers Standard Package
Unit Price without VAT:kr.28.64000
Unit Price with VAT:kr.35.80000