3 Position Connector Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Connector Surface Mount Gold
IRISO Z-Move Technology

IMSA-18021S-03Y900

DigiKey Part Number
2248-IMSA-18021S-03Y900TR-ND - Tape & Reel (TR)
2248-IMSA-18021S-03Y900CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IMSA-18021S-03Y900
Description
CONN SOCKET VERT B-TO-B FLOATING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Connector Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
IRISO USA Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Number of Positions
3
Height Above Board
0.246" (6.25mm)
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 413
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.11000kr.12.11
10kr.10.28300kr.102.83
25kr.9.63680kr.240.92
50kr.9.17660kr.458.83
100kr.8.73780kr.873.78
250kr.8.19028kr.2,047.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.7.69940kr.4,619.64
1.200kr.7.33200kr.8,798.40
1.800kr.7.12528kr.12,825.50
3.000kr.6.87322kr.20,619.66
4.200kr.6.71211kr.28,190.86
6.000kr.6.54545kr.39,272.70
Manufacturers Standard Package
Unit Price without VAT:kr.12.11000
Unit Price with VAT:kr.15.13750