IMSA-13103B-16Y900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSA-13103B-16Y900

DigiKey Part Number
2248-IMSA-13103B-16Y900TR-ND - Tape & Reel (TR)
2248-IMSA-13103B-16Y900CT-ND - Cut Tape (CT)
2248-IMSA-13103B-16Y900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMSA-13103B-16Y900
Description
HEADER SMT RA 16POS KEY-A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 16 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.256" (6.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.87000kr.9.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.5.51714kr.3,862.00
Unit Price without VAT:kr.9.87000
Unit Price with VAT:kr.12.33750